OPB991P11Z vs OPB491N11Z feature comparison

OPB991P11Z TT Electronics Resistors

Buy Now Datasheet

OPB491N11Z TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT PACKAGE-5 ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature CMOS COMPATIBLE TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.18 mm 3.11 mm
Hysteresis Ratio-Nom 1.5 1.4
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Open Collector Schmitt Trigger
Slot Width-Nom 3.18 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO
Base Number Matches 1 1

Compare OPB991P11Z with alternatives

Compare OPB491N11Z with alternatives