Part Details for HOA6991-P55 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HOA6991-P55 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HOA6991-P55
HOA6991-P55 CAD Models
HOA6991-P55 Part Data Attributes
|
HOA6991-P55
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HOA6991-P55
Honeywell Sensing and Control / MICRO SWITCH
Logic Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH |
Alternate Parts for HOA6991-P55
This table gives cross-reference parts and alternative options found for HOA6991-P55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA6991-P55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB991P55Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | HOA6991-P55 vs OPB991P55Z |
OPB991N11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | HOA6991-P55 vs OPB991N11Z |
OPB991P51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | HOA6991-P55 vs OPB991P51Z |
OPB491N11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | HOA6991-P55 vs OPB491N11Z |
OPB991N55Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | HOA6991-P55 vs OPB991N55Z |
OPB991P51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | HOA6991-P55 vs OPB991P51 |
OPB991P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | HOA6991-P55 vs OPB991P11 |
OPB991P55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | HOA6991-P55 vs OPB991P55 |
OPB491N11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | HOA6991-P55 vs OPB491N11Z |
OPB991P51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | HOA6991-P55 vs OPB991P51Z |