OPB848TX
vs
OPB847
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.B
|
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Gap Size |
2.55 mm
|
2.54 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
50 V
|
30 V
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
Transistor
|
Response Time-Max |
0.000015 s
|
0.000005 s
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
|
Samacsys Manufacturer |
|
TT Electronics
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Number of Functions |
|
1
|
On-state Collector Current-Nom |
|
4 mA
|
Slot Width-Nom |
|
2.54 mm
|
|
|
|
Compare OPB847 with alternatives