OPB804
vs
OPB848
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Gap Size
3.94 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Voltage-Max
30 V
30 V
On-state Collector Current-Nom
0.5 mA
1 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Response Time-Max
0.000005 s
0.000005 s
Slot Width-Nom
3.81 mm
2.54 mm
Surface Mount
NO
NO
Base Number Matches
1
3
Rohs Code
Yes
Package Description
HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
Dark Current-Max
100 nA
Number of Elements
1
Compare OPB804 with alternatives
Compare OPB848 with alternatives