OPB804 vs HOA0872-N55 feature comparison

OPB804 Fairchild Semiconductor Corporation

Buy Now Datasheet

HOA0872-N55 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICRO SWITCH
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Forward Current-Max 0.05 A
Gap Size 3.94 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Voltage-Max 30 V
On-state Collector Current-Nom 0.5 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Response Time-Max 0.000005 s
Slot Width-Nom 3.81 mm
Surface Mount NO
Base Number Matches 4 3

Compare OPB804 with alternatives

Compare HOA0872-N55 with alternatives