OPB804 vs MOC70V1 feature comparison

OPB804 Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC70V1 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.06 A
Gap Size 3.94 mm 4.95 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 30 V 30 V
On-state Collector Current-Nom 0.5 mA 3.8 mA
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 0.000005 s
Slot Width-Nom 3.81 mm 4.955 mm
Surface Mount NO NO
Base Number Matches 1 1
Dark Current-Max 100 nA

Compare OPB804 with alternatives

Compare MOC70V1 with alternatives