MOC70V1 vs OPB847 feature comparison

MOC70V1 Motorola Semiconductor Products

Buy Now Datasheet

OPB847 TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC OPTEK TECHNOLOGY INC
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Gap Size 4.95 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 30 V 30 V
On-state Collector Current-Nom 3.8 mA 4 mA
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Slot Width-Nom 4.955 mm 2.54 mm
Surface Mount NO NO
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Package Description HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
Response Time-Max 0.000005 s

Compare MOC70V1 with alternatives

Compare OPB847 with alternatives