OPB360T51 vs MOC70T1 feature comparison

OPB360T51 TT Electronics OPTEK Technology

Buy Now Datasheet

MOC70T1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC MOTOROLA INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Gap Size 3.1 mm 3.09 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.01 A
On-state Collector Current-Nom 2.5 mA 3.8 mA
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Slot Width-Nom 3.11 mm 3.195 mm
Surface Mount NO NO
Base Number Matches 1 1
On-State Voltage-Max 30 V

Compare OPB360T51 with alternatives

Compare MOC70T1 with alternatives