MOC70T1 vs MOC70T2 feature comparison

MOC70T1 Freescale Semiconductor

Buy Now Datasheet

MOC70T2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Reach Compliance Code unknown unknown
Gap Size 3.09 mm 3.09 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
On-State Voltage-Max 30 V 30 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Circuit Type Transistor Transistor
Surface Mount NO NO
Base Number Matches 3 3
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Number of Functions 1
On-state Collector Current-Nom 6 mA
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.195 mm

Compare MOC70T2 with alternatives