5962-9060001PX vs 5962-9060001PA feature comparison

5962-9060001PX Comlinear Corporation

Buy Now

5962-9060001PA Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMLINEAR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 45 dB 45 dB
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code DIP8,.3
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 430 V/us
Supply Current-Max 18 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Wideband YES

Compare 5962-9060001PX with alternatives

Compare 5962-9060001PA with alternatives