OPA655HSQ vs MAX4104EUK+ feature comparison

OPA655HSQ Burr-Brown Corp

Buy Now Datasheet

MAX4104EUK+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP
Package Description ,
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0003 µA 70 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 70 dB 95 dB
Input Offset Voltage-Max 2000 µV 8000 µV
JESD-30 Code R-CDIP-T8 R-PDSO-G5
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 250 V/us
Slew Rate-Nom 300 V/us 400 V/us
Supply Current-Max 30 mA 27 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 400000
Voltage Gain-Min 316.2 560
Base Number Matches 1 1
Rohs Code Yes
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1998-01-03
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
JESD-609 Code e3
Length 2.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.45 mm
Supply Voltage Limit-Max 6 V
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 30
Wideband YES
Width 1.625 mm

Compare OPA655HSQ with alternatives

Compare MAX4104EUK+ with alternatives