MAX4104EUK+ vs OPA655U-1 feature comparison

MAX4104EUK+ Analog Devices Inc

Buy Now Datasheet

OPA655U-1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 5-SOT_23-N/A SOIC
Pin Count 5 8
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1998-01-03
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 70 µA 0.008 µA
Common-mode Reject Ratio-Nom 95 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 2000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm 4.9 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Slew Rate-Nom 400 V/us 290 V/us
Supply Current-Max 27 mA 31 mA
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Gain-Min 560 320
Wideband YES YES
Width 1.625 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP, SOP8,.25
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.000125 µA
Packing Method TAPE AND REEL
Slew Rate-Min 200 V/us
Unity Gain BW-Nom 240000

Compare MAX4104EUK+ with alternatives

Compare OPA655U-1 with alternatives