MAX4104EUK+ vs OPA681U/2K5 feature comparison

MAX4104EUK+ Analog Devices Inc

Buy Now Datasheet

OPA681U/2K5 Burr-Brown Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1998-01-03
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 70 µA
Common-mode Reject Ratio-Nom 95 dB 52 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 7500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 400 V/us 2100 V/us
Supply Current-Max 27 mA 6.6 mA
Supply Voltage Limit-Max 6 V 6.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 560
Wideband YES YES
Width 1.625 mm
Base Number Matches 1 2
Ihs Manufacturer BURR-BROWN CORP
Package Description SOIC-8
Reach Compliance Code unknown
Bias Current-Max (IIB) @25C 65 µA
Packing Method TAPE AND REEL
Slew Rate-Min 700 V/us
Unity Gain BW-Nom 280000

Compare MAX4104EUK+ with alternatives