OPA445APG4
vs
MC1436D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
GREEN, PLASTC, DIP-8
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.02 µA
|
0.055 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
|
Common-mode Reject Ratio-Min |
80 dB
|
70 dB
|
Common-mode Reject Ratio-Nom |
95 dB
|
110 dB
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
0.01 µA
|
|
Input Offset Voltage-Max |
3000 µV
|
14000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
9.59 mm
|
4.9 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-50 V
|
-34 V
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-28 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Slew Rate-Min |
5 V/us
|
|
Slew Rate-Nom |
15 V/us
|
2 V/us
|
Supply Current-Max |
4.7 mA
|
5 mA
|
Supply Voltage Limit-Max |
50 V
|
34 V
|
Supply Voltage-Nom (Vsup) |
40 V
|
28 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
2000
|
1000
|
Voltage Gain-Min |
71000
|
|
Wideband |
NO
|
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
5
|
|
|
|
Compare OPA445APG4 with alternatives
Compare MC1436D with alternatives