MC1436D vs HA7-2640/883 feature comparison

MC1436D Motorola Mobility LLC

Buy Now Datasheet

HA7-2640/883 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.055 µA 0.025 µA
Common-mode Reject Ratio-Min 70 dB 80 dB
Common-mode Reject Ratio-Nom 110 dB
Input Offset Voltage-Max 14000 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm
Neg Supply Voltage Limit-Max -34 V -50 V
Neg Supply Voltage-Nom (Vsup) -28 V -40 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 2 V/us
Supply Current-Max 5 mA 4 mA
Supply Voltage Limit-Max 34 V 50 V
Supply Voltage-Nom (Vsup) 28 V 40 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000
Width 3.9 mm
Base Number Matches 5 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.025 µA
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 3 V/us
Voltage Gain-Min 100000

Compare MC1436D with alternatives

Compare HA7-2640/883 with alternatives