MC1436D vs SG1536Y feature comparison

MC1436D onsemi

Buy Now Datasheet

SG1536Y Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICROSEMI CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.055 µA 0.035 µA
Common-mode Reject Ratio-Nom 110 dB 110 dB
Input Offset Voltage-Max 14000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 10.415 mm
Neg Supply Voltage Limit-Max -34 V -40 V
Neg Supply Voltage-Nom (Vsup) -28 V -28 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 2 V/us 2 V/us
Supply Voltage Limit-Max 34 V 40 V
Supply Voltage-Nom (Vsup) 28 V 28 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Width 3.9 mm 7.62 mm
Base Number Matches 5 3
Pbfree Code No
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.02 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code DIP8,.3
Supply Current-Max 4 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 50000

Compare MC1436D with alternatives

Compare SG1536Y with alternatives