OPA2171AIDCUT
vs
NCV33202VDR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
SOIC
SOIC-8 Narrow Body
Package Description
GREEN, PLASTIC, VSSOP-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0035 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.000015 µA
0.2 µA
Common-mode Reject Ratio-Min
104 dB
60 dB
Common-mode Reject Ratio-Nom
120 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0035 µA
0.2 µA
Input Offset Voltage-Max
1800 µV
14000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
2.3 mm
4.9 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-18 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SOP
Package Equivalence Code
TSSOP8,.12,20
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
1.75 mm
Slew Rate-Nom
1.5 V/us
1 V/us
Supply Current-Max
1.19 mA
2.25 mA
Supply Voltage Limit-Max
20 V
13 V
Supply Voltage-Nom (Vsup)
18 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
3000
2200
Voltage Gain-Min
316000
25000
Wideband
NO
NO
Width
2 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
751-07
Factory Lead Time
13 Weeks
Screening Level
AEC-Q100
Slew Rate-Min
0.5 V/us
Compare OPA2171AIDCUT with alternatives
Compare NCV33202VDR2G with alternatives