OPA2171AIDCUT
vs
TLV2372IPE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
GREEN, PLASTIC, VSSOP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0035 µA
0.00006 µA
Bias Current-Max (IIB) @25C
0.000015 µA
0.00006 µA
Common-mode Reject Ratio-Min
104 dB
55 dB
Common-mode Reject Ratio-Nom
120 dB
72 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0035 µA
0.00006 µA
Input Offset Voltage-Max
1800 µV
4500 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e4
Length
2.3 mm
9.59 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-18 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
DIP
Package Equivalence Code
TSSOP8,.12,20
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
5.08 mm
Slew Rate-Nom
1.5 V/us
2.4 V/us
Supply Current-Max
1.19 mA
1.32 mA
Supply Voltage Limit-Max
20 V
16.5 V
Supply Voltage-Nom (Vsup)
18 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
3000
3000
Voltage Gain-Min
316000
79432
Wideband
NO
YES
Width
2 mm
7.62 mm
Base Number Matches
1
1
Slew Rate-Min
1 V/us
Compare OPA2171AIDCUT with alternatives
Compare TLV2372IPE4 with alternatives