NCV33202VDR2G
vs
TLV2372IPE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SOIC-8 Narrow Body
DIP
Package Description
SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
onsemi
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.00006 µA
Bias Current-Max (IIB) @25C
0.2 µA
0.00006 µA
Common-mode Reject Ratio-Min
60 dB
55 dB
Common-mode Reject Ratio-Nom
90 dB
72 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.2 µA
0.00006 µA
Input Offset Voltage-Max
14000 µV
4500 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e4
Length
4.9 mm
9.59 mm
Low-Bias
NO
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Min
0.5 V/us
1 V/us
Slew Rate-Nom
1 V/us
2.4 V/us
Supply Current-Max
2.25 mA
1.32 mA
Supply Voltage Limit-Max
13 V
16.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
2200
3000
Voltage Gain-Min
25000
79432
Wideband
NO
YES
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Compare NCV33202VDR2G with alternatives
Compare TLV2372IPE4 with alternatives