OPA1644AIDR
vs
OPA4140AID
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
2561797
2964503
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
151.15
151.15
CO2e (mg)
1859.145
1859.145
Samacsys Description
AUDIO OPERATIONAL AMPLIFIERS
TI,OPA4140AID,IC,Op Amp Texas Instruments OPA4140AID, Quad JFET Op Amp, 11MHz Rail-Rail, 4.5 → 36 V, 14-Pin SOIC
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
160.981127
161.071382
Category CO2 Kg
12.3
12.3
CO2
1980.0678621
1981.1779986000001
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00002 µA
0.00001 µA
Bias Current-Max (IIB) @25C
0.00002 µA
0.00001 µA
Common-mode Reject Ratio-Min
120 dB
126 dB
Common-mode Reject Ratio-Nom
126 dB
140 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00002 µA
0.00001 µA
Input Offset Voltage-Max
3500 µV
120 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.6 mm
8.6 mm
Low-Bias
YES
YES
Low-Offset
NO
YES
Micropower
NO
NO
Moisture Sensitivity Level
2
3
Neg Supply Voltage-Nom (Vsup)
-18 V
-18 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
20 V/us
20 V/us
Supply Current-Max
9.2 mA
10.8 mA
Supply Voltage Limit-Max
40 V
20 V
Supply Voltage-Nom (Vsup)
18 V
18 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
11000
11000
Voltage Gain-Min
501000
501187.2336
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Neg Supply Voltage Limit-Max
-20 V
Compare OPA1644AIDR with alternatives
Compare OPA4140AID with alternatives