OPA1644AIDR
vs
OPA4141AIDR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00002 µA
0.005 µA
Bias Current-Max (IIB) @25C
0.00002 µA
0.00002 µA
Common-mode Reject Ratio-Min
120 dB
120 dB
Common-mode Reject Ratio-Nom
126 dB
126 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00002 µA
0.001 µA
Input Offset Voltage-Max
3500 µV
3500 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.6 mm
8.65 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
2
2
Neg Supply Voltage-Nom (Vsup)
-18 V
-18 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
20 V/us
20 V/us
Supply Current-Max
9.2 mA
9.2 mA
Supply Voltage Limit-Max
40 V
20 V
Supply Voltage-Nom (Vsup)
18 V
18 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
11000
10000
Voltage Gain-Min
501000
251000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Neg Supply Voltage Limit-Max
-20 V
Technology
BIPOLAR
Compare OPA1644AIDR with alternatives
Compare OPA4141AIDR with alternatives