-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28130-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
886 In Stock |
|
$7.5254 / $12.2600 | Buy Now |
DISTI #
595-OPA4140AID
|
Mouser Electronics | Precision Amplifiers 11MHz,Sgl Supply,Lo Noise,Prec,R-R Out RoHS: Compliant | 171 |
|
$7.7100 / $13.2800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | OPA4140 11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$6.5100 / $7.6600 | Buy Now |
DISTI #
OPA4140AID
|
TME | IC: operational amplifier, 11MHz, Ch: 4, SO14, tube, IB: 3nA, Iio: 1nA Min Qty: 1 | 0 |
|
$9.1000 / $11.1400 | RFQ |
|
Win Source Electronics | High-Precision, Low-Noise, Rail-to-Rail Output 11MHz JFET Op Amp | 5000 |
|
$5.9428 / $8.9142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4140AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4140AID
Texas Instruments
Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 126 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 10.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 501187.2336 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4140AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4140AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4140AIDR | Texas Instruments | $6.3080 | Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-SOIC -40 to 125 | OPA4140AID vs OPA4140AIDR |
OPA4141AIDR | Texas Instruments | $2.6584 | Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125 | OPA4140AID vs OPA4141AIDR |
OPA1644AID | Texas Instruments | $2.8803 | OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 | OPA4140AID vs OPA1644AID |
OPA1654AIDR | Texas Instruments | $1.5441 | Quad sound plus low noise and distortion, general-purpose, FET-input audio op amps 14-SOIC -40 to 85 | OPA4140AID vs OPA1654AIDR |
OPA1644AIDR | Texas Instruments | $2.7845 | OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 | OPA4140AID vs OPA1644AIDR |
OPA4141AID | Texas Instruments | $2.6311 | Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125 | OPA4140AID vs OPA4141AID |