5962-8872101PX
vs
TLC27M2MP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.06 µA
0.000035 µA
Common-mode Reject Ratio-Nom
100 dB
91 dB
Input Offset Voltage-Max
175 µV
12000 µV
JESD-30 Code
R-CDIP-T8
R-PDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
5.5 V/us
0.43 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5000
525
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
65 dB
Frequency Compensation
YES
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Supply Current-Max
1 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Min
25000
Wideband
NO
Compare 5962-8872101PX with alternatives
Compare TLC27M2MP with alternatives