OP290EZ
vs
TLC272P-M
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.015 µA
0.00006 µA
Bias Current-Max (IIB) @25C
0.015 µA
0.00006 µA
Common-mode Reject Ratio-Nom
115 dB
80 dB
Frequency Compensation
NO
YES
Input Offset Voltage-Max
400 µV
12000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e4
Low-Offset
YES
NO
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.005 V/us
Slew Rate-Nom
0.012 V/us
2.9 V/us
Supply Current-Max
0.06 mA
5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
20
1700
Voltage Gain-Min
75000
3500
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Length
9.81 mm
Low-Bias
YES
Packing Method
TUBE
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Wideband
NO
Width
7.62 mm
Compare OP290EZ with alternatives
Compare TLC272P-M with alternatives