OP215AJ/883 vs 5962-8853801VGX feature comparison

OP215AJ/883 Precision Monolithics Inc

Buy Now Datasheet

5962-8853801VGX Analog Devices Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Package Description , CAN8,.2 ,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.018 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 82 dB
Common-mode Reject Ratio-Nom 97 dB 86 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 1000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 10 V/us
Slew Rate-Nom 18 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5700
Voltage Gain-Min 30000
Wideband NO
Base Number Matches 1 1
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare OP215AJ/883 with alternatives

Compare 5962-8853801VGX with alternatives