OP215AJ/883 vs 5962-8853801GA feature comparison

OP215AJ/883 Precision Monolithics Inc

Buy Now Datasheet

5962-8853801GA Linear Technology

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC LINEAR TECHNOLOGY CORP
Package Description , CAN8,.2 TO-99, CAN8,.2
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.018 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Min 82 dB
Common-mode Reject Ratio-Nom 97 dB 82 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Slew Rate-Min 10 V/us 7.5 V/us
Slew Rate-Nom 18 V/us
Supply Current-Max 8.5 mA 8.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5700 3500
Voltage Gain-Min 30000 30000
Wideband NO NO
Base Number Matches 2 3
Pbfree Code No
Part Package Code TO-99
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Package Code TO-99

Compare OP215AJ/883 with alternatives

Compare 5962-8853801GA with alternatives