5962-8853801VGX vs OP215FJ feature comparison

5962-8853801VGX Analog Devices Inc

Buy Now

OP215FJ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BCY BCY
Package Description , TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.0002 µA
Common-mode Reject Ratio-Nom 86 dB 100 dB
Input Offset Voltage-Max 1000 µV 2000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Min 82 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Micropower NO
Package Code TO-99
Package Equivalence Code CAN8,.2
Power NO
Programmable Power NO
Slew Rate-Min 7.5 V/us
Slew Rate-Nom 18 V/us
Supply Current-Max 8.5 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Unity Gain BW-Nom 5700
Voltage Gain-Min 75000
Wideband NO

Compare 5962-8853801VGX with alternatives

Compare OP215FJ with alternatives