OP140B vs F5F1 feature comparison

OP140B TT Electronics OPTEK Technology

Buy Now Datasheet

F5F1 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC HARRIS SEMICONDUCTOR
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer TT Electronics
Additional Feature SIDE VIEW SIDE VIEW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.06 A
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 935 nm 940 nm
Response Time-Max 0.000001 s
Reverse Voltage-Max 2 V
Semiconductor Material GaAs
Shape ROUND ROUND
Size 1.58 mm 1.98 mm
Spectral Bandwidth 50 m
Surface Mount NO
Viewing Angle 40 deg
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare OP140B with alternatives

Compare F5F1 with alternatives