OP140B
vs
MLED71
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.6 V
|
1.5 V
|
Mounting Feature |
RADIAL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
935 nm
|
940 nm
|
Reverse Voltage-Max |
2 V
|
6 V
|
Semiconductor Material |
GaAs
|
GaAs
|
Shape |
ROUND
|
ROUND
|
Size |
1.58 mm
|
1.14 mm
|
Spectral Bandwidth |
50 m
|
48 m
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
40 deg
|
30 deg
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Output Power-Nom |
|
2.5 mW
|
Response Time-Max |
|
0.000001 s
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare OP140B with alternatives
Compare MLED71 with alternatives