F5F1
vs
OP140C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
OPTOTEK LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
940 nm
|
935 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.98 mm
|
1.58 mm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
5
|
3
|
HTS Code |
|
8541.40.20.00
|
Forward Voltage-Max |
|
1.6 V
|
Mounting Feature |
|
RADIAL MOUNT
|
Reverse Voltage-Max |
|
2 V
|
Semiconductor Material |
|
GaAs
|
Spectral Bandwidth |
|
50 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare F5F1 with alternatives
Compare OP140C with alternatives