OP-07J vs JM38510/12203BGA feature comparison

OP-07J National Semiconductor Corporation

Buy Now Datasheet

JM38510/12203BGA Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code BCY BCY
Package Description , ,
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.006 µA 0.035 µA
Common-mode Reject Ratio-Nom 123 dB 100 dB
Input Offset Voltage-Max 200 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.3 V/us 35 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Unity Gain BW-Nom 600 100000
Base Number Matches 5 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Neg Supply Voltage Limit-Max -22.5 V
Supply Voltage Limit-Max 22.5 V

Compare OP-07J with alternatives

Compare JM38510/12203BGA with alternatives