OP-07J vs HA2-5127A-2 feature comparison

OP-07J Linear Integrated Systems

Buy Now Datasheet

HA2-5127A-2 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC HARRIS SEMICONDUCTOR
Part Package Code TO-99
Package Description , CAN8,.2 , CAN8,.2
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.003 µA 0.04 µA
Common-mode Reject Ratio-Nom 126 dB 126 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 75 µV 25 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.1 V/us 7 V/us
Slew Rate-Nom 0.3 V/us 10 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 600 8500
Voltage Gain-Min 150000 1000000
Base Number Matches 5 3
Common-mode Reject Ratio-Min 114 dB
Neg Supply Voltage Limit-Max -22 V
Supply Current-Max 4 mA

Compare OP-07J with alternatives

Compare HA2-5127A-2 with alternatives