JM38510/12203BGA
vs
AD517LH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
BCY
TO-99
Package Description
,
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.035 µA
0.0015 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
6000 µV
50 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22.5 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
35 V/us
0.1 V/us
Supply Voltage Limit-Max
22.5 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Unity Gain BW-Nom
100000
250
Base Number Matches
2
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.001 µA
Common-mode Reject Ratio-Min
110 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
YES
Package Equivalence Code
CAN8,.2
Supply Current-Max
3 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
1000000
Compare JM38510/12203BGA with alternatives
Compare AD517LH with alternatives