OMR9808SFK vs IRUH330133AK feature comparison

OMR9808SFK International Rectifier

Buy Now Datasheet

IRUH330133AK Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code DFP
Package Description SOP, GWDIP8,1.0 SOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V 5.8 V
Input Voltage-Min 4.5 V 3.8 V
JESD-30 Code S-XDSO-G8 S-XDFP-F8
JESD-609 Code e0
Length 19.05 mm 19.05 mm
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.465 V 3.366 V
Output Voltage1-Min 3.14 V 3.184 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SOP SOP
Package Equivalence Code GWDIP8,1.0
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level 38535V;38534K;883S MIL-PRF-38534 Class K
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 3.5%
Width 19.05 mm 19.05 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 300k Rad(Si) V

Compare OMR9808SFK with alternatives

Compare IRUH330133AK with alternatives