OMR9808SFK
vs
IRUH330133APC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
DFP
DFP
Package Description
SOP, GWDIP8,1.0
DFP,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
0.4 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
5.8 V
Input Voltage-Min
4.5 V
3.8 V
JESD-30 Code
S-XDSO-G8
S-XDFP-F8
JESD-609 Code
e0
Length
19.05 mm
19.05 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.465 V
3.366 V
Output Voltage1-Min
3.14 V
3.184 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SOP
DFP
Package Equivalence Code
GWDIP8,1.0
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
38535V;38534K;883S
Seated Height-Max
4.572 mm
4.572 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
5%
Width
19.05 mm
19.05 mm
Base Number Matches
2
2
Compare OMR9808SFK with alternatives
Compare IRUH330133APC with alternatives