IRUH330133AK vs IRUH330133APC feature comparison

IRUH330133AK Infineon Technologies AG

Buy Now Datasheet

IRUH330133APC International Rectifier

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description SOP, DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 5.8 V 5.8 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code S-XDFP-F8 S-XDFP-F8
Length 19.05 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.184 V 3.184 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SOP DFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class K
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 300k Rad(Si) V
Voltage Tolerance-Max 3.5%
Width 19.05 mm 19.05 mm
Base Number Matches 2 2
Part Package Code DFP
Pin Count 8

Compare IRUH330133AK with alternatives

Compare IRUH330133APC with alternatives