OCM437LD vs OCM236DPF feature comparison

OCM437LD OKI Electric Industry Co Ltd

Buy Now Datasheet

OCM236DPF OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD OKI ELECTRIC INDUSTRY CO LTD
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 1500 V
Number of Elements 2 1
On-State Current-Max 0.1 A 0.14 A
On-state Resistance-Max 24 Ω 24 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1

Compare OCM437LD with alternatives

Compare OCM236DPF with alternatives