OCM437LD vs LCA125S feature comparison

OCM437LD OKI Electric Industry Co Ltd

Buy Now Datasheet

LCA125S IXYS Integrated Circuits Division

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD IXYS INTEGRATED CIRCUITS DIVISION
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 3750 V
Number of Elements 2 1
On-State Current-Max 0.1 A 0.17 A
On-state Resistance-Max 24 Ω 16 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE
Control Current 0.005 A
Control Voltage 0.9 V
Input Type DC
JESD-609 Code e3
Output Circuit Type MOSFET
Overall Height 3 mm
Overall Length 9 mm
Terminal Finish MATTE TIN

Compare OCM437LD with alternatives

Compare LCA125S with alternatives