OCM437LD vs OCM406CLF-R1 feature comparison

OCM437LD OKI Electric Industry Co Ltd

Buy Now Datasheet

OCM406CLF-R1 OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD OKI ELECTRIC INDUSTRY CO LTD
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.1 A 0.25 A
On-state Resistance-Max 24 Ω 3 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1

Compare OCM437LD with alternatives

Compare OCM406CLF-R1 with alternatives