OCM437LD vs G2-1A02-TT feature comparison

OCM437LD OKI Electric Industry Co Ltd

Buy Now Datasheet

G2-1A02-TT Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD CRYDOM INC
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.05 A 0.03 A
Isolation Voltage-Max 4000 V 3750 V
Number of Elements 2 1
On-State Current-Max 0.1 A
On-state Resistance-Max 24 Ω 24 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Samacsys Manufacturer CRYDOM

Compare OCM437LD with alternatives

Compare G2-1A02-TT with alternatives