G2-1A02-TT vs OCM416LDF-R2 feature comparison

G2-1A02-TT Crydom Inc

Buy Now Datasheet

OCM416LDF-R2 OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Samacsys Manufacturer CRYDOM
Configuration SINGLE SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.05 A
Isolation Voltage-Max 3750 V 1500 V
Number of Elements 1 2
On-state Resistance-Max 24 Ω 4 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Package Description DIP-6
On-State Current-Max 0.2 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare G2-1A02-TT with alternatives

Compare OCM416LDF-R2 with alternatives