NVD20UC10UCBK240
vs
V20P150L1T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
LITTELFUSE INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
unknown
Circuit DC Voltage-Max
200 V
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
120 J
120 J
JESD-609 Code
e2
e0
Manufacturer Series
NVD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
TR
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN COPPER
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Technology
METAL OXIDE FILM
Working Voltage
200 V
Compare NVD20UC10UCBK240 with alternatives
Compare V20P150L1T with alternatives