NV13M08YH-100M-NSA3323H
vs
552CC000223BGR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NIHON DEMPA KOGYO CO LTD
|
SILICON LABORATORIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-6
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Control Voltage-Max |
3.15 V
|
3.3 V
|
Control Voltage-Min |
0.15 V
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
100 ppm
|
150 ppm
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
100 MHz
|
98.678 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
|
Physical Dimension |
13.8mm x 8.65mm x 4.1mm
|
177.8mm x 127.0mm x 41.91mm
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IT CAN ALSO OPERATE AT 96.768000 MHZ
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
552
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare NV13M08YH-100M-NSA3323H with alternatives
Compare 552CC000223BGR with alternatives