Part Details for 552CC000223BGR by Silicon Laboratories Inc
Overview of 552CC000223BGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 552CC000223BGR
552CC000223BGR CAD Models
552CC000223BGR Part Data Attributes
|
552CC000223BGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
552CC000223BGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 98.678MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 96.768000 MHZ | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | 552 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 98.678 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 552CC000223BGR
This table gives cross-reference parts and alternative options found for 552CC000223BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552CC000223BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550CF100M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | 552CC000223BGR vs 550CF100M000DG |
552CC000223BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 98.678MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 552CC000223BGR vs 552CC000223BG |
550CF100M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 552CC000223BGR vs 550CF100M000BG |
550CC100M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | 552CC000223BGR vs 550CC100M000DG |
550CC100M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 552CC000223BGR vs 550CC100M000BGR |
550CD100M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 552CC000223BGR vs 550CD100M000BG |
550CD100M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | 552CC000223BGR vs 550CD100M000DG |
550CF100M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 552CC000223BGR vs 550CF100M000BGR |
550CD100M000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | 552CC000223BGR vs 550CD100M000DGR |
NV13M08YH-100M-NSA3323H | Nihon Dempa Kogyo Co Ltd | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | 552CC000223BGR vs NV13M08YH-100M-NSA3323H |