552CC000223BGR
vs
550CC100M000DGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
compliant
Additional Feature
IT CAN ALSO OPERATE AT 96.768000 MHZ
COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max
3.3 V
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
150 ppm
150 ppm
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Manufacturer Series
552
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
98.678 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Linearity
10%
Number of Terminals
6
Operating Frequency-Max
160 MHz
Operating Frequency-Min
10 MHz
Output Load
15 pF
Output Low Current-Max
32 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
75 mA
Compare 552CC000223BGR with alternatives
Compare 550CC100M000DGR with alternatives