NV1100D10UTB2 vs NVD10UB10UBAC1100 feature comparison

NV1100D10UTB2 KOA Speer Electronics Inc

Buy Now Datasheet

NVD10UB10UBAC1100 KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 680 V 680 V
Energy Absorbing Capacity-Max 110 J 110 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 895 V 895 V
Base Number Matches 1 1
JESD-609 Code e2
Packing Method AMMO PACK
Terminal Finish TIN COPPER

Compare NV1100D10UTB2 with alternatives

Compare NVD10UB10UBAC1100 with alternatives