NVD10UB10UBAC1100 vs NVD10UBC10UCBK1100 feature comparison

NVD10UB10UBAC1100 KOA Speer Electronics Inc

Buy Now Datasheet

NVD10UBC10UCBK1100 KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 680 V 680 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e2 e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 895 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Circuit DC Voltage-Max 895 V
Manufacturer Series NVD

Compare NVD10UB10UBAC1100 with alternatives

Compare NVD10UBC10UCBK1100 with alternatives