Part Details for NVD10UB10UBAC1100 by KOA Speer Electronics Inc
Overview of NVD10UB10UBAC1100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD10UB10UBAC1100
NVD10UB10UBAC1100 CAD Models
NVD10UB10UBAC1100 Part Data Attributes
|
NVD10UB10UBAC1100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD10UB10UBAC1100
KOA Speer Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for NVD10UB10UBAC1100
This table gives cross-reference parts and alternative options found for NVD10UB10UBAC1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UB10UBAC1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVD10UBMJTAC1100 | KOA Speer Electronics Inc | Check for Price | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED | NVD10UB10UBAC1100 vs NVD10UBMJTAC1100 |
B72210S2681K101 | TDK Epcos | $0.5940 | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | NVD10UB10UBAC1100 vs B72210S2681K101 |
NVD10UBMTAC1100 | KOA Speer Electronics Inc | Check for Price | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED | NVD10UB10UBAC1100 vs NVD10UBMTAC1100 |
ENE112D-10A | Fuji Electric Co Ltd | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | NVD10UB10UBAC1100 vs ENE112D-10A |
NVD10UC10UCA1100 | KOA Speer Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NVD10UB10UBAC1100 vs NVD10UC10UCA1100 |
NVD10UB10OCAC1100 | KOA Speer Electronics Inc | Check for Price | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED | NVD10UB10UBAC1100 vs NVD10UB10OCAC1100 |
NVD10UBMHTAC1100 | KOA Speer Electronics Inc | Check for Price | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED | NVD10UB10UBAC1100 vs NVD10UBMHTAC1100 |
NVD10UBC10UCBK1100 | KOA Speer Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NVD10UB10UBAC1100 vs NVD10UBC10UCBK1100 |
TND10V-112KT00AAA0 | Chemi-Con | Check for Price | Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NVD10UB10UBAC1100 vs TND10V-112KT00AAA0 |
B72210-S2681-K101 | TDK Epcos | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 895 V, 110 J, THROUGH HOLE MOUNT, RADIAL LEADED | NVD10UB10UBAC1100 vs B72210-S2681-K101 |