NUF2116MNT1G
vs
832-00290F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
E & E MAGNETIC PRODUCTS LTD
Part Package Code
DFN8 2.0x2.0x0.9mm, 0.5p
Package Description
LEAD FREE PACKAGE-8
Pin Count
8
Manufacturer Package Code
506AA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Approvals
IEC
Capacitance
50 µF
DC Resistance-Max
75 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Mounting Type
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Functions
2
2
Number of Terminals
8
4
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Package Material
PLASTIC
Packing Method
TAPE AND REEL
Terminal Finish
Nickel/Gold/Palladium (Ni/Au/Pd)
Base Number Matches
1
1
Rohs Code
Yes
Height
43.18 mm
Inductance
2000 µH
Width
19.05 mm
Compare NUF2116MNT1G with alternatives
Compare 832-00290F with alternatives