832-00290F vs EMIF02-MIC01F2 feature comparison

832-00290F Elec & Eltek

Buy Now Datasheet

EMIF02-MIC01F2 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E & E MAGNETIC PRODUCTS LTD STMICROELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 43.18 mm 0.65 mm
Inductance 2000 µH
Mounting Type THROUGH HOLE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 11
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Width 19.05 mm 1.42 mm
Base Number Matches 1 1
Package Description LEAD FREE, FLIP CHIP PACKAGE-11
Approvals IEC
Capacitance 1000 µF
Length 1.92 mm
Package Material PLASTIC
Packing Method TAPE AND REEL

Compare 832-00290F with alternatives

Compare EMIF02-MIC01F2 with alternatives